Vishay TrenchFET Type P-Channel MOSFET, 46 A, 80 V Enhancement, 8-Pin SO-8

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$3,921.00

(exc. GST)

$4,314.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 - 3000$1.307$3,921.00
6000 - 27000$1.272$3,816.00
30000 +$1.145$3,435.00

*price indicative

RS Stock No.:
228-2830
Mfr. Part No.:
SI7469ADP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

46A

Maximum Drain Source Voltage Vds

80V

Series

TrenchFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

19.3mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

73.5W

Typical Gate Charge Qg @ Vgs

42.7nC

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.12mm

Automotive Standard

No

The Vishay TrenchFET P-Channel power MOSFET is use for load switch, battery switch and power management.

100 % Rg and UIS tested

Related links