Taiwan Semiconductor TSM025 Type N-Channel MOSFET, 24 A, 150 V Enhancement, 8-Pin PDFN56 TSM650N15CR

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$74.99

(exc. GST)

$82.49

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,480 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 - 620$7.499$74.99
630 - 1240$7.317$73.17
1250 +$7.142$71.42

*price indicative

Packaging Options:
RS Stock No.:
216-9716
Mfr. Part No.:
TSM650N15CR
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

150V

Package Type

PDFN56

Series

TSM025

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

96W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Typical Gate Charge Qg @ Vgs

36nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

1.1mm

Length

6.1mm

Width

5.1 mm

Standards/Approvals

RoHS 2011/65/EU and WEEE 2002/96/EC

Automotive Standard

No

The Taiwan semiconductor single N channel power MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Low RDS(ON) to minimize conductive losses Low gate charge for fast power switching 100% UIS and Rg tested

Related links