Vishay SiDR170DP Type N-Channel MOSFET, 95 A, 100 V Enhancement, 8-Pin SO-8 SiDR170DP-T1-RE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-4955
Mfr. Part No.:
SiDR170DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

95A

Maximum Drain Source Voltage Vds

100V

Package Type

SO-8

Series

SiDR170DP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20 V

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

93nC

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

150°C

Width

4.9 mm

Height

0.51mm

Length

5.9mm

Standards/Approvals

No

Automotive Standard

No

The Vishay N-Channel 100 V (D-S) MOSFET has PowerPAK SO-8DC package type.

TrenchFET Gen IV power MOSFET

Very low RDS x Qg figure-of-merit (FOM)

Tuned for the lowest RDS x Qoss FOM

100 % Rg and UIS tested