onsemi AEC-Q101 Dual Plastic N-Channel MOSFET Transistor, 35 A, 59 V, 4-Pin DPAK NID9N05BCLT4G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
202-5686P
Mfr. Part No.:
NID9N05BCLT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

59 V

Series

AEC-Q101

Package Type

DPAK

Pin Count

4

Maximum Drain Source Resistance

1.21 Ω

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

2

Transistor Material

Plastic

The ON Semiconductor Power MOSFET runs with 9.0 Ampere and 52 Volts. It is a clamped MOSFET with electrostatic discharge protection in a DPAK Package. It has a high energy capability for inductive loads and low switching noise generation.

Internal series gate resistance
AEC Q101 qualified
Production part approval process capable
Pb free
Halogen free
RoHS compliant