onsemi NTMYS8D0N04C Type N-Channel MOSFET, 49 A, 40 V Enhancement, 4-Pin LFPAK

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$2,676.00

(exc. GST)

$2,943.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000$0.892$2,676.00
6000 - 9000$0.869$2,607.00
12000 +$0.856$2,568.00

*price indicative

RS Stock No.:
195-2526
Mfr. Part No.:
NTMYS8D0N04CTWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

49A

Maximum Drain Source Voltage Vds

40V

Series

NTMYS8D0N04C

Package Type

LFPAK

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

8.1mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

10nC

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

38W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

5mm

Width

4.25 mm

Height

1.15mm

Automotive Standard

No

Industrial Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance.

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

LFPAK4 Package, Industry Standard

These Devices are Pb−Free

Related links