STMicroelectronics STD5N N-Channel MOSFET, 3.5 A, 600 V Enhancement, 3-Pin TO-252 STD5N60DM2
- RS Stock No.:
- 193-5390
- Mfr. Part No.:
- STD5N60DM2
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (25 units, in packs of 25)*
$32.10
(exc. GST)
$35.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $1.284 | $32.10 |
| 625 - 1225 | $1.275 | $31.88 |
| 1250 + | $1.233 | $30.83 |
*price indicative
- RS Stock No.:
- 193-5390
- Mfr. Part No.:
- STD5N60DM2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | STD5N | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.55Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 45W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Height | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series STD5N | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.55Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 45W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 6.6mm | ||
Height 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STD5N Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP5N60M2
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh 1 A 3-Pin TO-252
