P-Channel MOSFET, 140 A, 40 V, 5-Pin DFN onsemi NVMFS5A140PLZWFT1G
- RS Stock No.:
- 178-4597P
- Mfr. Part No.:
- NVMFS5A140PLZWFT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4597P
- Mfr. Part No.:
- NVMFS5A140PLZWFT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 140 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 4.2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.6V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 200 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 136 nC @ 10 V | |
| Width | 6.1mm | |
| Height | 1.05mm | |
| Forward Diode Voltage | 1.5V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 140 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 4.2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.6V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 200 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Length 5.1mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 136 nC @ 10 V | ||
Width 6.1mm | ||
Height 1.05mm | ||
Forward Diode Voltage 1.5V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 5 x 6 mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.
Features
Small Footprint (5 x 6 mm)
Low RDS(on)
NVMFS5A140PLZWF: Wettable Flank Option
PPAP capable
Benefits
Compact Design
Minimize Conduction Losses
Enhanced Optical Inspection
Suitable for Automotive Applications
Environmental Consideration
Applications
Reverse Battery Protection for Automotive
Load Switch for Automotive
End Products
Automotive (Head Light, Body Control)
Small Footprint (5 x 6 mm)
Low RDS(on)
NVMFS5A140PLZWF: Wettable Flank Option
PPAP capable
Benefits
Compact Design
Minimize Conduction Losses
Enhanced Optical Inspection
Suitable for Automotive Applications
Environmental Consideration
Applications
Reverse Battery Protection for Automotive
Load Switch for Automotive
End Products
Automotive (Head Light, Body Control)
