P-Channel MOSFET, 65 A, 40 V, 8-Pin PQFN8 onsemi FDWS9509L-F085

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

$1.188

(exc. GST)

$1.307

(inc. GST)

RS Stock No.:
178-4501
Mfr. Part No.:
FDWS9509L-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

65 A

Maximum Drain Source Voltage

40 V

Package Type

PQFN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

107 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±16 V

Typical Gate Charge @ Vgs

48 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

5.1mm

Width

5.9mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.1mm

Forward Diode Voltage

1.25V

COO (Country of Origin):
PH
P-Channel Logic Level Power Trench® MOSFET -40 V, -65 A, 8 mΩ

Typical RDS(on) = 6.3 mΩ at VGS = -10V, ID = -65 A
Typical Qg(tot) = 48 nC at VGS = -10V, ID = -65 A
UIS Capability


Wettable flanks for automatic optical inspection (AOI)
Applications
Automotive Engine Control
PowerTrain Management
Solenoid and Motor Drivers
Electronic Steering
Integrated Starter/Alternator
Distributed Power Architectures and VRM
Primary Switch for 12V Systems

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.