N-Channel MOSFET, 91 A, 60 V, 3-Pin DPAK onsemi NTD5C648NLT4G
- RS Stock No.:
- 178-4311
- Mfr. Part No.:
- NTD5C648NLT4G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4311
- Mfr. Part No.:
- NTD5C648NLT4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 91 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4.1 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.1V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 76 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.73mm | |
| Typical Gate Charge @ Vgs | 17 nC @ 4.5 | |
| Number of Elements per Chip | 1 | |
| Width | 6.22mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.25mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 91 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 4.1 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.1V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 76 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +175 °C | ||
Length 6.73mm | ||
Typical Gate Charge @ Vgs 17 nC @ 4.5 | ||
Number of Elements per Chip 1 | ||
Width 6.22mm | ||
Minimum Operating Temperature -55 °C | ||
Height 2.25mm | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- VN
Power MOSFET 60 V, 91 A, 4.1 mΩ, Single N-Channel, DPAK, Logic Level.
Features:
Low on-resistance
High current capability
Benefits:
Minimal conduction losses
Robust load performance
Applications:
AC-DC Power Conversion
DC-DC Power Conversion
Motor Drive
Battery Management
End Products:
Power tools
Power Supply
Battery Packs
Low on-resistance
High current capability
Benefits:
Minimal conduction losses
Robust load performance
Applications:
AC-DC Power Conversion
DC-DC Power Conversion
Motor Drive
Battery Management
End Products:
Power tools
Power Supply
Battery Packs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
