onsemi N-Channel MOSFET, 80 A, 40 V, 5-Pin DFN NVMFS5C456NT1G
- RS Stock No.:
- 178-4303
- Mfr. Part No.:
- NVMFS5C456NT1G
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4303
- Mfr. Part No.:
- NVMFS5C456NT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 4.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 55 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 18 nC @ 10 V | |
| Width | 6.1mm | |
| Length | 5.1mm | |
| Number of Elements per Chip | 1 | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 4.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 55 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 18 nC @ 10 V | ||
Width 6.1mm | ||
Length 5.1mm | ||
Number of Elements per Chip 1 | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 5 x 6 mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.
Features
Small Footprint (5 x 6 mm)
Low RDS(on)
Low Qg and Capacitance
Wettable Flank Option
PPAP capable
Benefits
Compact Design
Minimize Conduction Losses
Minimize Drive Losses
Enhanced Optical Inspection
Applications
Reverse Battery Protection
Power Switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching Power Supplies
End Products
Solenoid Driver - ABS, Fuel Injection
Motor Control - EPS, Wipers, Fans, Seats, etc.
Load Switch - ECU, Chassis, Body
Small Footprint (5 x 6 mm)
Low RDS(on)
Low Qg and Capacitance
Wettable Flank Option
PPAP capable
Benefits
Compact Design
Minimize Conduction Losses
Minimize Drive Losses
Enhanced Optical Inspection
Applications
Reverse Battery Protection
Power Switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching Power Supplies
End Products
Solenoid Driver - ABS, Fuel Injection
Motor Control - EPS, Wipers, Fans, Seats, etc.
Load Switch - ECU, Chassis, Body
