P-Channel MOSFET, 50 A, 40 V, 8-Pin PQFN8 onsemi FDWS9510L-F085

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4236
Mfr. Part No.:
FDWS9510L-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

40 V

Package Type

PQFN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±16 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

5.9mm

Typical Gate Charge @ Vgs

28 nC @ 10 V

Length

5.1mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.25V

COO (Country of Origin):
PH
PowerTrench® MOSFET, P-Channel Logic Level, -40V, -50A, 13.5mΩ

Typical RDS(on) = 11 mΩ at VGS = -10V, ID = -50 A
Typical Qg(tot) = 28 nC at VGS = -10V, ID = -50 A
UIS Capability


Wettable flanks for automatic optical inspection (AOI)
Applications
Automotive Engine Control
PowerTrain Management
Solenoid and Motor Drivers
Electronic Steering
Integrated Starter/Alternator
Distributed Power Architectures and VRM
Primary Switch for 12V Systems

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.