Vishay N-Channel MOSFET, 7.7 A, 60 V, 3-Pin DPAK IRLR014PBF

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0908
Mfr. Part No.:
IRLR014PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

7.7 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Typical Gate Charge @ Vgs

8.4 nC @ 5 V

Width

6.22mm

Number of Elements per Chip

1

Length

6.73mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

2.38mm

Minimum Operating Temperature

-55 °C

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor