Vishay IRF644 Type N-Channel MOSFET, 14 A, 250 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 178-0829
- Mfr. Part No.:
- IRF644PBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
$106.80
(exc. GST)
$117.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.136 | $106.80 |
| 100 - 150 | $2.083 | $104.15 |
| 200 + | $2.051 | $102.55 |
*price indicative
- RS Stock No.:
- 178-0829
- Mfr. Part No.:
- IRF644PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-220 | |
| Series | IRF644 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 9.01mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-220 | ||
Series IRF644 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 9.01mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF644 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 IRF644PBF
- Vishay IRF Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IRF644SPBF
- Vishay IRF Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- Vishay IRFI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFIZ24GPBF
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF530PBF
