Microchip TN0106 N-Channel MOSFET, 350 mA, 60 V, 3-Pin TO-92 TN0106N3-G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-9734
Mfr. Part No.:
TN0106N3-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Maximum Continuous Drain Current

350 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Series

TN0106

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5.08mm

Width

4.06mm

Height

5.33mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

COO (Country of Origin):
US

Microchip Technology MOSFET


The Microchip Technology through-hole mount N-channel MOSFET is a new age product with a drain-source resistance of 3ohms at a gate-source voltage of 10V. It has a drain-source voltage of 60V and a maximum gate-source voltage of 20V. It has continuous drain current of 350mA and maximum power dissipation of 1W. The minimum and a maximum driving voltage for this MOSFET is 4.5V and 10V respectively. The MOSFET is an enhancement mode (normally off) transistor that utilizes a vertical DMOS structure and well-proven, silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. A significant characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown. This vertical DMOS FET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Ease of paralleling
• Excellent thermal stability
• Free from secondary breakdown
• High input impedance and high gain
• Integral source drain diode
• Low CISS and fast switching speeds
• Low power drive requirement
• Operating temperature ranges between -55°C and 150°C

Applications


• Analog switches
• Battery operated systems
• General purpose line drivers
• Logic level interfaces - ideal for TTL and CMOS
• Photo voltaic drives
• Solid state relays
• Telecom switches

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• JEDEC

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.