IXYS CoolMOS™ N-Channel MOSFET, 50 A, 600 V, 9-Pin SMPD MKE38RK600DFELB

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5369
Mfr. Part No.:
MKE38RK600DFELB
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

600 V

Package Type

SMPD

Series

CoolMOS™

Mounting Type

Surface Mount

Pin Count

9

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

25mm

Number of Elements per Chip

1

Width

23mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

150 nC @ 10 V

Transistor Material

Si

Height

5.5mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

N-Channel Power MOSFET, IXYS CoolMOS™



MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS