N-Channel MOSFET, 1.1 A, 250 V Depletion, 3-Pin DPAK Microchip DN2625K4-G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-2970
Mfr. Part No.:
DN2625K4-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Maximum Continuous Drain Current

1.1 A

Maximum Drain Source Voltage

250 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Depletion

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

6.1mm

Typical Gate Charge @ Vgs

7.04 nC @ 1.5 V

Length

6.6mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.8V

Series

DN2625

Height

2.29mm

DN2625 is a low threshold depletion-mode (normally-on) transistor utilizing an advanced vertical DMOS structure and well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown.

Additional Features: Very low gate threshold voltage
Designed to be source-driven
Low switching losses
Low effective output capacitance
Designed for inductive loads
Well matched for low second harmonic when driven by MD2130

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.