onsemi NTMFS5C682NL N-Channel MOSFET, 25 A, 60 V, 5-Pin DFN NTMFS5C682NLT1G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-8347
Mfr. Part No.:
NTMFS5C682NLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

60 V

Package Type

DFN

Series

NTMFS5C682NL

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

31.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Width

5.1mm

Typical Gate Charge @ Vgs

5 nC @ 10 V

Length

6.1mm

Height

1.05mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.