Taiwan Semi N-Channel MOSFET, 28 A, 20 V, 8-Pin SOP TSM4806CS RLG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-3715P
Mfr. Part No.:
TSM4806CS RLG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

20 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

31 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±8 V

Length

4.85mm

Width

3.9mm

Typical Gate Charge @ Vgs

12.3 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

0.8mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V