Taiwan Semi N-Channel MOSFET, 11 A, 600 V, 3-Pin ITO-220S TSM60N380CI C0G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-3663P
Mfr. Part No.:
TSM60N380CI C0G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Package Type

ITO-220S

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

20.5 nC @ 10 V

Width

4.6mm

Maximum Operating Temperature

+150 °C

Length

10mm

Height

15mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V