- RS Stock No.:
- 170-4873
- Mfr. Part No.:
- BUK7610-55AL,118
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 800)
$2.929
(exc. GST)
$3.222
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
800 - 3200 | $2.929 | $2,343.20 |
4000 + | $2.636 | $2,108.80 |
*price indicative
- RS Stock No.:
- 170-4873
- Mfr. Part No.:
- BUK7610-55AL,118
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia power semiconductors can provide the answer to many automotive system power problems.
Suitable for thermally demanding environments due to 175°C rating Focus MOSFET applications Electric Power Steering Engine management Integrated starter generator Transmission Control Automotive Lighting Braking (ABS) Climate control
Standard level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed for use in automotive critical applications.
Suitable for thermally demanding environments due to 175 °C rating
Suitable for use in control systems due to stable operation in linear mode
12 V and 24 V loads
Automotive systems
DC motor control
Repetitive clamped inductive switching
Suitable for use in control systems due to stable operation in linear mode
12 V and 24 V loads
Automotive systems
DC motor control
Repetitive clamped inductive switching
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 122 A |
Maximum Drain Source Voltage | 55 V |
Package Type | D2PAK (TO-263) |
Series | BUK7610 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 20 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4.4V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 300 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | 20 V |
Number of Elements per Chip | 1 |
Width | 11mm |
Length | 10.3mm |
Maximum Operating Temperature | +175 °C |
Typical Gate Charge @ Vgs | 124 nC @ 10 V |
Automotive Standard | AEC-Q101 |
Minimum Operating Temperature | -55 °C |
Height | 4.5mm |
Related links
- N-Channel MOSFET, 122 A, 55 V, 3-Pin D2PAK Nexperia BUK7610-55AL,118
- N-Channel MOSFET, 191 A, 55 V, 3-Pin D2PAK Nexperia BUK964R2-55B,118
- N-Channel MOSFET, 100 A, 30 V, 3-Pin D2PAK Nexperia PSMN4R3-30BL,118
- N-Channel MOSFET, 100 A, 60 V, 3-Pin D2PAK Nexperia PSMN4R6-60BS,118
- N-Channel MOSFET, 120 A, 60 V, 3-Pin D2PAK Nexperia PSMN1R7-60BS,118
- N-Channel MOSFET, 75 A, 40 V, 3-Pin D2PAK Nexperia BUK964R4-40B,118
- N-Channel MOSFET, 100 A, 40 V, 3-Pin D2PAK Nexperia PSMN4R5-40BS,118
- N-Channel MOSFET, 122 A, 80 V, 8-Pin PQFN8 onsemi FDMS86300