STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 6.2 A, 800 V, 3-Pin TO-247 STW8NK80Z
- RS Stock No.:
- 168-6292
- Mfr. Part No.:
- STW8NK80Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6292
- Mfr. Part No.:
- STW8NK80Z
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6.2 A | |
| Maximum Drain Source Voltage | 800 V | |
| Series | MDmesh, SuperMESH | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 140 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 5.15mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 46 nC @ 10 V | |
| Length | 15.75mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 20.15mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 6.2 A | ||
Maximum Drain Source Voltage 800 V | ||
Series MDmesh, SuperMESH | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 140 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 5.15mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 46 nC @ 10 V | ||
Length 15.75mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 20.15mm | ||
Minimum Operating Temperature -55 °C | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET Transistors, STMicroelectronics
