N-Channel MOSFET, 9.6 A, 30 V, 8-Pin Power 33 onsemi FDMC8878

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2488
Mfr. Part No.:
FDMC8878
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

9.6 A

Maximum Drain Source Voltage

30 V

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

3mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

3mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

18 nC @ 10 V

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Height

0.95mm

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.