N-Channel MOSFET, 80 A, 60 V, 3-Pin D2PAK onsemi FDB5800

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1675
Mfr. Part No.:
FDB5800
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12.6 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

242 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

11.33mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

104 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor



MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.