N-Channel MOSFET, 47 A, 100 V, 3-Pin DPAK Nexperia PSMN025-100D,118
- RS Stock No.:
- 166-0310
- Mfr. Part No.:
- PSMN025-100D,118
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$4,395.00
(exc. GST)
$4,835.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.758 | $4,395.00 |
| 5000 - 7500 | $1.714 | $4,285.00 |
| 10000 + | $1.688 | $4,220.00 |
*price indicative
- RS Stock No.:
- 166-0310
- Mfr. Part No.:
- PSMN025-100D,118
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 47 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 25 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 150 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 61 nC @ 10 V | |
| Length | 6.73mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 6.22mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.38mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 47 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 25 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 150 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 61 nC @ 10 V | ||
Length 6.73mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 6.22mm | ||
Minimum Operating Temperature -55 °C | ||
Height 2.38mm | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, 100V and Higher, Nexperia
MOSFET Transistors, NXP Semiconductors
