Nexperia N-Channel MOSFET, 74 A, 80 V, 3-Pin D2PAK PSMN012-80BS,118

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-0076
Mfr. Part No.:
PSMN012-80BS,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

74 A

Maximum Drain Source Voltage

80 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

148 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

10.3mm

Width

11mm

Transistor Material

Si

Typical Gate Charge @ Vgs

43 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

4.5mm

COO (Country of Origin):
PH

N-Channel MOSFET, 60V to 80V, Nexperia



MOSFET Transistors, NXP Semiconductors