Nexperia P-Channel MOSFET, 680 mA, 20 V, 3-Pin SOT-883B PMZB670UPE,315

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-9873
Mfr. Part No.:
PMZB670UPE,315
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

P

Maximum Continuous Drain Current

680 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-883B

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

850 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

2.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

1.05mm

Typical Gate Charge @ Vgs

0.76 nC @ 4.5 V

Width

0.65mm

Number of Elements per Chip

1

Height

0.36mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

P-Channel MOSFET, Nexperia



MOSFET Transistors, NXP Semiconductors