- RS Stock No.:
- 165-8175
- Mfr. Part No.:
- SPW24N60C3FKSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-8175
- Mfr. Part No.:
- SPW24N60C3FKSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon CoolMOS™C3 Power MOSFET
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 24 A |
Maximum Drain Source Voltage | 650 V |
Series | CoolMOS™ C3 |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 160 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.9V |
Minimum Gate Threshold Voltage | 2.1V |
Maximum Power Dissipation | 240 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 5.16mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 104.9 nC @ 10 V |
Transistor Material | Si |
Length | 16.03mm |
Forward Diode Voltage | 1.2V |
Minimum Operating Temperature | -55 °C |
Height | 21.1mm |
Related links
- N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 Infineon SPW24N60C3FKSA1
- Silicon N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 Infineon...
- N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 Infineon IPW60R160C6FKSA1
- N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 onsemi NTHL125N65S3H
- N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 onsemi FCH125N65S3R0-F155
- N-Channel MOSFET, 24 A, 650 V, 7-Pin D2PAK Infineon IMBG65R107M1HXTMA1
- N-Channel MOSFET, 24 A, 650 V, 3-Pin D2PAK Infineon IPB65R095C7ATMA2
- N-Channel MOSFET, 24 A, 650 V, 5-Pin ThinPAK 8 x 8 Infineon...