N-Channel MOSFET, 36 A, 20 V, 8-Pin SOIC Vishay SI4186DY-T1-GE3

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7250
Mfr. Part No.:
SI4186DY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

36 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

4mm

Transistor Material

Si

Typical Gate Charge @ Vgs

60 nC @ 10 V

Length

5mm

Height

1.55mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor