onsemi 2N7002W Type N-Channel MOSFET, 340 mA, 60 V Enhancement, 3-Pin SC-70
- RS Stock No.:
- 163-0841
- Mfr. Part No.:
- 2N7002WT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$108.00
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.036 | $108.00 |
| 6000 - 9000 | $0.035 | $105.00 |
| 12000 + | $0.035 | $105.00 |
*price indicative
- RS Stock No.:
- 163-0841
- Mfr. Part No.:
- 2N7002WT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 340mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-70 | |
| Series | 2N7002W | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 330mW | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 0.88V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35 mm | |
| Height | 0.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 340mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-70 | ||
Series 2N7002W | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 330mW | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 0.88V | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35 mm | ||
Height 0.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi N-Channel MOSFET 60 V, 3-Pin SOT-323 2N7002WT1G
- onsemi PowerTrench Dual P-Channel MOSFET 60 V, 6-Pin SOT-23 NDC7003P
- onsemi Dual N/P-Channel-Channel MOSFET 510 mA 6-Pin SOT-23 NDC7001C
- onsemi Dual N/P-Channel MOSFET 510 mA 6-Pin SOT-23 NDC7001C
- onsemi N-Channel MOSFET 60 V, 3-Pin SOT-323 2N7002KW
- Nexperia N-Channel MOSFET 60 V115
- Nexperia N-Channel MOSFET 60 V115
- ROHM BSS N-Channel MOSFET 60 V, 3-Pin SOT-323 BSS138WAHZGT106
