N-Channel MOSFET, 4 A, 30 V, 3-Pin MCPH3 onsemi MCH3474-TL-W
- RS Stock No.:
- 163-0026
- Mfr. Part No.:
- MCH3474-TL-W
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-0026
- Mfr. Part No.:
- MCH3474-TL-W
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | MCPH3 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 130 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Typical Gate Charge @ Vgs | 4.7 nC @ 4 V | |
| Length | 2mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 1.6mm | |
| Height | 0.83mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type MCPH3 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 130 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Typical Gate Charge @ Vgs 4.7 nC @ 4 V | ||
Length 2mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 1.6mm | ||
Height 0.83mm | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET, 30V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
