onsemi N-Channel MOSFET, 3 A, 35 V, 3-Pin CPH3 CPH3455-TL-W

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$669.00

(exc. GST)

$735.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 - 12000$0.223$669.00
15000 +$0.201$603.00

*price indicative

RS Stock No.:
162-9950
Mfr. Part No.:
CPH3455-TL-W
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

35 V

Package Type

CPH3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

208 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

1.6mm

Length

2.9mm

Typical Gate Charge @ Vgs

4 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

0.9mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
CN

N-Channel Power MOSFET, 35V, ON Semiconductor



MOSFET Transistors, ON Semiconductor

Related links