Vishay N-Channel MOSFET, 1.2 A, 30 V, 6-Pin SC-89-6 SI1070X-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
159-6520
Mfr. Part No.:
SI1070X-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

30 V

Package Type

SC-89-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

236 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

3.8 nC @ 4.5 V

Length

1.7mm

Number of Elements per Chip

1

Width

1.2mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

0.6mm

COO (Country of Origin):
PH

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



MOSFET Transistors, Vishay Semiconductor