Vishay P-Channel MOSFET, 8 A, 20 V, 6-Pin TSOP-6 SI3493BDV-T1-GE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
152-6371
Mfr. Part No.:
SI3493BDV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

20 V

Package Type

TSOP-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

-0.9V

Minimum Gate Threshold Voltage

-0.4V

Maximum Power Dissipation

2.97 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±8 V

Width

1.7mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

29 nC @ 10 V

Length

3.1mm

Height

1mm

Minimum Operating Temperature

-55 °C

Halogen-free
TrenchFET® Power MOSFET
PWM Optimized
100 % Rg Tested
APPLICATIONS
Load Switch
PA Switch
Battery Switch

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.