N-Channel MOSFET, 1.1 A, 20 V, 6-Pin SOT-363 Vishay SI1902CDL-T1-GE3
- RS Stock No.:
- 152-6354
- Mfr. Part No.:
- SI1902CDL-T1-GE3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-6354
- Mfr. Part No.:
- SI1902CDL-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.1 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-363 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 306 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 0.42 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 12 V | |
| Number of Elements per Chip | 1 | |
| Width | 2.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.2mm | |
| Typical Gate Charge @ Vgs | 2 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.1 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-363 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 306 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 0.42 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 12 V | ||
Number of Elements per Chip 1 | ||
Width 2.4mm | ||
Maximum Operating Temperature +150 °C | ||
Length 2.2mm | ||
Typical Gate Charge @ Vgs 2 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
Halogen-free
TrenchFET® Power MOSFET
100 % Rg Tested
APPLICATIONS
Load Switch and DC/DC Converter for Portable Devices
High Speed Switching
TrenchFET® Power MOSFET
100 % Rg Tested
APPLICATIONS
Load Switch and DC/DC Converter for Portable Devices
High Speed Switching
