Nexperia Type N-Channel MOSFET, 4.1 A, 80 V Enhancement, 8-Pin DFN PMPB95ENEAX
- RS Stock No.:
- 151-3118
- Mfr. Part No.:
- PMPB95ENEAX
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.25
(exc. GST)
$24.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.89 | $22.25 |
| 750 - 1475 | $0.868 | $21.70 |
| 1500 + | $0.857 | $21.43 |
*price indicative
- RS Stock No.:
- 151-3118
- Mfr. Part No.:
- PMPB95ENEAX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 4.1A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 202mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 15.6W | |
| Typical Gate Charge Qg @ Vgs | 9.9nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.65mm | |
| Standards/Approvals | No | |
| Length | 2.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 4.1A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 202mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 15.6W | ||
Typical Gate Charge Qg @ Vgs 9.9nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 0.65mm | ||
Standards/Approvals No | ||
Length 2.1mm | ||
Automotive Standard AEC-Q101 | ||
80 V, single N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a leadless medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Trench MOSFET technology
Small and leadless ultra thin SMD plastic package: 2 x 2 x 0.65 mm
Exposed drain pad for excellent thermal conduction
Tin-plated 100 % solderable side pads for optical solder inspection
AEC-Q101 qualified
Related links
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN PMPB215ENEAX
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 8-Pin DFN
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 8-Pin DFN PMDXB600UNEZ
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin SOIC FDS86242
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6070SSD-13
