N-Channel MOSFET, 10.6 A, 550 V, 3-Pin TO-220 Infineon IPP50R380CEXKSA1
- RS Stock No.:
- 145-8903
- Mfr. Part No.:
- IPP50R380CEXKSA1
- Brand:
- Infineon
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$1.591
(exc. GST)
$1.75
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 200 | $1.591 | $79.55 |
250 + | $1.432 | $71.60 |
*price indicative
- RS Stock No.:
- 145-8903
- Mfr. Part No.:
- IPP50R380CEXKSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon CoolMOS™ CE Power MOSFET
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 10.6 A |
Maximum Drain Source Voltage | 550 V |
Package Type | TO-220 |
Series | CoolMOS™ CE |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 380 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 73 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Number of Elements per Chip | 1 |
Width | 4.57mm |
Transistor Material | Si |
Length | 10.36mm |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 24.8 nC @ 10 V |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 0.85V |
Height | 15.95mm |
Related links
- N-Channel MOSFET, 10.6 A, 550 V, 3-Pin TO-220 Infineon IPP50R380CEXKSA1
- N-Channel MOSFET, 13 A, 550 V, 3-Pin TO-220 Infineon IPA50R280CEXKSA2
- N-Channel MOSFET, 18.5 A, 550 V, 3-Pin TO-220 Infineon IPP50R190CEXKSA1
- N-Channel MOSFET, 17 A, 550 V, 3-Pin TO-220 FP Infineon IPA50R199CPXKSA1
- N-Channel MOSFET, 7.6 A, 550 V, 3-Pin TO-220 FP Infineon IPA50R800CEXKSA2
- N-Channel MOSFET, 23 A, 550 V, 3-Pin TO-220 FP Infineon IPA50R140CPXKSA1
- N-Channel MOSFET, 13 A, 550 V, 3-Pin TO-220 STMicroelectronics STP18N55M5
- N-Channel MOSFET, 9.9 A, 500 V PG-TO220-3 Infineon IPP50R380CEXKSA1