N-Channel MOSFET, 3.8 A, 250 V, 3-Pin IPAK Vishay IRFU224PBF

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1665
Mfr. Part No.:
IRFU224PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.8 A

Maximum Drain Source Voltage

250 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.1 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

2.39mm

Typical Gate Charge @ Vgs

14 nC @ 10 V

Height

6.22mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY