Dual N-Channel MOSFET, 30 A, 40 V, 8-Pin SO Vishay SQJB42EP-T1_GE3
- RS Stock No.:
- 134-9711
- Mfr. Part No.:
- SQJB42EP-T1_GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 134-9711
- Mfr. Part No.:
- SQJB42EP-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | SO | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 16 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 48 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 5.26mm | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.25mm | |
| Typical Gate Charge @ Vgs | 17 nC @ 10 V | |
| Series | TrenchFET | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.12mm | |
| Automotive Standard | AEC-Q101 | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type SO | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 16 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 48 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 5.26mm | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +175 °C | ||
Length 6.25mm | ||
Typical Gate Charge @ Vgs 17 nC @ 10 V | ||
Series TrenchFET | ||
Minimum Operating Temperature -55 °C | ||
Height 1.12mm | ||
Automotive Standard AEC-Q101 | ||
Forward Diode Voltage 1.2V | ||
