N-Channel MOSFET, 180 A, 200 V, 4-Pin SEMITRANSM1 Semikron SKM180A020
- RS Stock No.:
- 125-1117
- Mfr. Part No.:
- SKM180A020
- Brand:
- Semikron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-1117
- Mfr. Part No.:
- SKM180A020
- Brand:
- Semikron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 180 A | |
| Maximum Drain Source Voltage | 200 V | |
| Package Type | SEMITRANSM1 | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 11 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 42mm | |
| Length | 78mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Series | SKM | |
| Minimum Operating Temperature | -40 °C | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Channel Type N | ||
Maximum Continuous Drain Current 180 A | ||
Maximum Drain Source Voltage 200 V | ||
Package Type SEMITRANSM1 | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 11 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 42mm | ||
Length 78mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Series SKM | ||
Minimum Operating Temperature -40 °C | ||
Height 29mm | ||
- COO (Country of Origin):
- IT
Power MOSFET Modules, Semikron
Compact power MOSFET modules from Semikron incorporating single and multiple devices in a variety of configurations. Typical applications include switched mode power supplies, DC servo drives and Uninterruptible Power Supplies
MOSFET Transistors, Semikron
