Quad N-Channel MOSFET, 80 A, 100 V, 16-Pin SEMITOP2 Semikron SK85MH10T
- RS Stock No.:
- 125-1111
- Mfr. Part No.:
- SK85MH10T
- Brand:
- Semikron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-1111
- Mfr. Part No.:
- SK85MH10T
- Brand:
- Semikron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SEMITOP2 | |
| Mounting Type | Screw Mount | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance | 13.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.3V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Transistor Configuration | Full Bridge | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 41mm | |
| Width | 28mm | |
| Series | SK85MH | |
| Height | 12mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Channel Type N | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SEMITOP2 | ||
Mounting Type Screw Mount | ||
Pin Count 16 | ||
Maximum Drain Source Resistance 13.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.3V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Transistor Configuration Full Bridge | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature +150 °C | ||
Length 41mm | ||
Width 28mm | ||
Series SK85MH | ||
Height 12mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- IT
Power MOSFET Modules, Semikron
Compact power MOSFET modules from Semikron incorporating single and multiple devices in a variety of configurations. Typical applications include switched mode power supplies, DC servo drives and Uninterruptible Power Supplies
MOSFET Transistors, Semikron
