onsemi P-Channel MOSFET, 12 A, 60 V, 3-Pin TO-220 NTP2955G
- RS Stock No.:
- 124-5409
- Mfr. Part No.:
- NTP2955G
- Brand:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-5409
- Mfr. Part No.:
- NTP2955G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 196 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Maximum Power Dissipation | 62.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 14 nC @ 10 V | |
| Height | 9.28mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 196 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Maximum Power Dissipation 62.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 10.28mm | ||
Width 4.82mm | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 14 nC @ 10 V | ||
Height 9.28mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET Transistors, ON Semiconductor
