N-Channel MOSFET, 100 A, 40 V, 4-Pin LFPAK, SOT-669 Nexperia PSMN3R3-40YS,115
- RS Stock No.:
- 124-2413
- Mfr. Part No.:
- PSMN3R3-40YS,115
- Brand:
- Nexperia
Available for back order.
Price (ex. GST) Each (On a Reel of 1500)
$1.495
(exc. GST)
$1.645
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 6000 | $1.495 | $2,242.50 |
7500 + | $1.346 | $2,019.00 |
*price indicative
- RS Stock No.:
- 124-2413
- Mfr. Part No.:
- PSMN3R3-40YS,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
N-Channel MOSFET, 40V to 55V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 100 A |
Maximum Drain Source Voltage | 40 V |
Package Type | LFPAK, SOT-669 |
Mounting Type | Surface Mount |
Pin Count | 4 |
Maximum Drain Source Resistance | 4.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 117 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 5mm |
Width | 4.1mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Typical Gate Charge @ Vgs | 49 nC @ 10 V |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 1.1mm |
Related links
- N-Channel MOSFET, 100 A, 40 V, 4-Pin LFPAK, SOT-669 Nexperia...
- N-Channel MOSFET, 100 A, 40 V, 4-Pin LFPAK, SOT-669 Nexperia...
- N-Channel MOSFET, 90 A, 40 V, 4-Pin LFPAK, SOT-669 Nexperia...
- N-Channel MOSFET, 46 A, 40 V, 4-Pin LFPAK, SOT-669 Nexperia...
- N-Channel MOSFET, 100 A, 60 V, 4-Pin LFPAK, SOT-669 Nexperia...
- N-Channel MOSFET, 100 A, 30 V, 4-Pin LFPAK, SOT-669 Nexperia...
- N-Channel MOSFET, 100 A, 25 V, 4-Pin LFPAK, SOT-669 Nexperia...
- N-Channel MOSFET, 100 A, 30 V, 4-Pin LFPAK, SOT-669 Nexperia...