onsemi QFET Type P-Channel MOSFET, 1.8 A, 150 V Enhancement, 8-Pin MLP
- RS Stock No.:
- 124-1700
- Mfr. Part No.:
- FDMC2523P
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$3,576.00
(exc. GST)
$3,933.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.192 | $3,576.00 |
| 6000 - 9000 | $1.163 | $3,489.00 |
| 12000 + | $1.145 | $3,435.00 |
*price indicative
- RS Stock No.:
- 124-1700
- Mfr. Part No.:
- FDMC2523P
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.8A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | QFET | |
| Package Type | MLP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.6Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Forward Voltage Vf | -5V | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Gate Source Voltage Vgs | 30 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 3 mm | |
| Height | 0.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.8A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series QFET | ||
Package Type MLP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.6Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Forward Voltage Vf -5V | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Gate Source Voltage Vgs 30 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 3 mm | ||
Height 0.95mm | ||
Automotive Standard No | ||
QFET® P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductors new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET P-Channel MOSFET 150 V, 8-Pin MLPAK33 FDMC2523P
- onsemi QFET P-Channel MOSFET 60 V, 3-Pin TO-220AB FQP27P06
- onsemi QFET P-Channel MOSFET 100 V, 3-Pin SOT-223 FQT5P10TF
- onsemi QFET P-Channel MOSFET 60 V, 3-Pin TO-220F FQPF27P06
- onsemi QFET P-Channel MOSFET 500 V, 3-Pin DPAK FQD3P50TM
- onsemi QFET P-Channel MOSFET 60 V, 3-Pin TO-220F FQPF47P06
- onsemi QFET P-Channel MOSFET 100 V, 3-Pin TO-220AB FQP17P10
- onsemi QFET P-Channel MOSFET 200 V, 3-Pin TO-220F FQPF7P20
