N-Channel MOSFET, 50 A, 60 V, 8-Pin WDFN onsemi NTTFS5C673NLTG

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
121-7882
Mfr. Part No.:
NTTFS5C673NLTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

WDFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

46 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

3.15mm

Length

3.15mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

9.5 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

0.75mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
MY

N-Channel Power MOSFET, 60V, ON Semiconductor



MOSFET Transistors, ON Semiconductor