N-Channel MOSFET, 48 A, 650 V, 3-Pin TO-247 STMicroelectronics STW56N65DM2

Bulk discount available

Subtotal 10 units (supplied in a tube)*

$162.90

(exc. GST)

$179.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 29$16.29
30 - 179$14.93
180 - 599$13.27
600 +$11.70

*price indicative

Packaging Options:
RS Stock No.:
111-6486P
Mfr. Part No.:
STW56N65DM2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

360 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Width

5.15mm

Typical Gate Charge @ Vgs

88 nC @ 10 V

Length

15.75mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Forward Diode Voltage

1.6V

Minimum Operating Temperature

-55 °C

Series

MDmesh DM2

Height

20.15mm

COO (Country of Origin):
CN