Microchip TN0106 N-Channel Single MOSFETs, 3.4 A, 60 V Enhancement, 3-Pin TO-92 TN0106N3-G

Subtotal (1 bag of 1000 units)*

$1,509.00

(exc. GST)

$1,660.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +$1.509$1,509.00

*price indicative

RS Stock No.:
598-395
Mfr. Part No.:
TN0106N3-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

3.4A

Maximum Drain Source Voltage Vds

60V

Series

TN0106

Package Type

TO-92

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Length

0.205in

Standards/Approvals

RoHS

Width

0.165in

Height

0.82in

Automotive Standard

No

The Microchip N Channel Enhancement-Mode Vertical low-threshold transistor is built using a vertical DMOS structure and a well-established silicon-gate manufacturing process. This design combines the power handling capabilities of bipolar transistors with the high input impedance and positive temperature coefficient of MOS devices. Like all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown.

Fast switching speeds

Low on resistance

Free from secondary breakdown

Low input and output leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy