Infineon HybridPACK Drive G2 Type N-Channel MOSFET, 390 A, 1200 V Enhancement HybridPACK Drive G2 FS02MR12A8MA2BBPSA1
- RS Stock No.:
- 349-031
- Mfr. Part No.:
- FS02MR12A8MA2BBPSA1
- Brand:
- Infineon
Subtotal (1 unit)*
$6,533.81
(exc. GST)
$7,187.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,533.81 |
*price indicative
- RS Stock No.:
- 349-031
- Mfr. Part No.:
- FS02MR12A8MA2BBPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 390A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | HybridPACK Drive G2 | |
| Series | HybridPACK Drive G2 | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 5.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 6.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | UL 94 V0, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 390A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type HybridPACK Drive G2 | ||
Series HybridPACK Drive G2 | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 5.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 6.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals UL 94 V0, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon HybridPACK Drive G2 CoolSiC G2 module is a highly compact B6 bridge power module with enhanced package optimized for various inverter power classes. The power module implements the second generation CoolSiC Automotive MOSFET 1200V, optimized for electric drive train applications, from mid to high range automotive power classes to high range commercial, construction, and agricultural vehicles.
Compact design
High power density
Direct cooled PinFin base plate
High performance Si3N4 ceramic
PCB and cooler assembly guidelines
Integrated temperature sensing diode
Related links
- Infineon HybridPACK Drive G2 Type N-Channel MOSFET 750 V Enhancement HybridPACK Drive G2 FS01MR08A8MA2LBCHPSA1
- Infineon FS03MR12A7MA2BHPSA1 310 A 1200 V HybridPACK Drive G2, Screw
- Infineon OptiMOS-TM6 Type N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-3 IAUCN04S6N007TATMA1
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- ROHM RS7E200 Type N-Channel Single MOSFETs 30 V Enhancement, 8-Pin DFN5060-8S RS7E200BGTB1
- Nexperia Type N-Channel MOSFET 3-Pin TO-247
- DiodesZetex N Channel Enhancement Mode Mosfet DMW Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- Nexperia Type N-Channel MOSFET 4-Pin TO-247 NSF030120L4A0Q
