Nexperia PSMN0R7 Type N-Channel MOSFET, 300 A, 25 V Enhancement, 5-Pin LFPAK PSMN0R7-25YLDX

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 1 unit)*

$6.40

(exc. GST)

$7.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,494 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 - 9$6.40
10 - 99$5.79
100 - 499$5.33
500 - 999$4.96
1000 +$4.45

*price indicative

Packaging Options:
RS Stock No.:
219-351
Mfr. Part No.:
PSMN0R7-25YLDX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

300A

Maximum Drain Source Voltage Vds

25V

Package Type

LFPAK

Series

PSMN0R7

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

0.92mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

±20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.1mm

Length

5.3mm

Standards/Approvals

RoHS

Width

4.7 mm

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET features NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETS with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.

Low parasitic inductance and resistance

High reliability clip bonded and solder die attach Power SO8 package

Wave solder able

Superfast switching with soft recovery

Related links