Nexperia PSM Type N-Channel MOSFET, 170 A, 80 V Enhancement, 5-Pin LFPAK PSMN4R2-80YSEX
- RS Stock No.:
- 219-335
- Mfr. Part No.:
- PSMN4R2-80YSEX
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 1 unit)*
$6.82
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $6.82 |
| 10 - 99 | $6.13 |
| 100 - 499 | $5.67 |
| 500 - 999 | $5.26 |
| 1000 + | $4.70 |
*price indicative
- RS Stock No.:
- 219-335
- Mfr. Part No.:
- PSMN4R2-80YSEX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 4.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 294W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 4.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 294W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET features very low RDS(on) and enhanced safe operating area performance in a high-reliability copper-clip LFPAK88 package. It is optimized for hot-swap controllers, capable of withstanding high inrush currents and minimizing I²R losses for improved efficiency. Applications include hot-swap, load switching, soft start, and e-fuse.
SOA for superior linear mode operation
LFPAK88 package for applications that demand the highest performance
Related links
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN4R2-80YSEX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN6R0-25YLDX
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R6-80YSFX
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN2R0-30YLDX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN6R7-40MLDX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN6R7-40MSDX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN3R9-100YSFX
