Texas Instruments CD74HC221EE4, Dual Monostable Multivibrator 5.2mA, 16-Pin PDIP
- RS Stock No.:
- 709-3071
- Mfr. Part No.:
- CD74HC221EE4
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
$0.561
(exc. GST)
$0.617
(inc. GST)
- RS Stock No.:
- 709-3071
- Mfr. Part No.:
- CD74HC221EE4
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Pulse Width | 12 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 210 ns @ 2 V | |
| Maximum Quiescent Current | 0.008mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Supply Voltage | 6 V | |
| Width | 6.35mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Pulse Width 12 ns | ||
Maximum Propagation Delay Time @ Maximum CL 210 ns @ 2 V | ||
Maximum Quiescent Current 0.008mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 19.3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Supply Voltage 6 V | ||
Width 6.35mm | ||
Minimum Operating Supply Voltage 2 V | ||
74HC Family Monostable Multivibrators, Texas Instruments
Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
